CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT2CL7BAAQ0AZSGST
CYT2CL7BAAQ0AZSGST
Extended
* Images are for reference only

CYT2CL7BAAQ0AZSGST

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
CYT2CL7BAAQ0AZSGST
JLCPCB Part #
C20190838
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 100MHz、160MHz 128KB 2.7V~5.5V 32 Bit 4.063MB 512KB 96 ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144(20x20)
EEPROM128KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed100MHz、160MHz
Program Memory TypeFLASH
Program Storage Size4.063MB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-M4F、ARM Cortex-M0+
Number of I/O96
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT2CL7BAAQ0AZSGST
CYT2CL7BAAQ0AZSGST

* Images are for reference only

CYT2CL7BAAQ0AZSGST

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT2CL7BAAQ0AZSGST
JLCPCB Part #
C20190838
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 100MHz、160MHz 128KB 2.7V~5.5V 32 Bit 4.063MB 512KB 96 ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT2CL7BAAQ0AZSGST

* Images are for reference only

CYT2CL7BAAQ0AZSGST

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT2CL7BAAQ0AZSGST
JLCPCB Part #
C20190838
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 100MHz、160MHz 128KB 2.7V~5.5V 32 Bit 4.063MB 512KB 96 ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT2CL7BAAQ0AZSGST Specifications

CYT2CL7BAAQ0AZSGST technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144(20x20)
EEPROM128KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed100MHz、160MHz
Program Memory TypeFLASH
Program Storage Size4.063MB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-M4F、ARM Cortex-M0+
Number of I/O96
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYT2CL7BAAQ0AZSGST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYT2CL7BAAQ0AZSGST Documents

CYT2CL7BAAQ0AZSGST datasheets or manufacturer documentation.

Datasheet: CYT2CL7BAAQ0AZSGST Datasheet (PDF)

CYT2CL7BAAQ0AZSGST Schematic Symbol & PCB Footprint

The CYT2CL7BAAQ0AZSGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.