
* Images are for reference only
R2000FGP-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- R2000FGP-TP
- JLCPCB Part #
- C17270524
- Package
- DO-41
- Description
- -55℃~+150℃ 2kV 500mA 500ns 5uA@2000V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0911
10+
$0.0730
30+
$0.0638
100+
$0.0571
500+
$0.0516
1000+
$0.0489
Related Products
Welcome back, may I help you?