This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LS320 SOT-23 3L ROHS

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
LS320 SOT-23 3L ROHS
JLCPCB Part #
C17271873
Package
SOT-23-3
Description
-55℃~+125℃ 1 N-channel 1.5pF 200mW 20V 8pF SOT-23-3 JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1385
200+ $4.8435
500+ $4.6825
1000+ $4.6019
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons