
* Images are for reference only
IS42S32160D-6BL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S32160D-6BL
- JLCPCB Part #
- C17255328
- Package
- TFBGA-90(8x13)
- Description
- 0℃~+70℃ 167MHz 3.3V 512Mbit TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.8610
240+
$15.9058
480+
$15.3743
960+
$15.1118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S32160C-6BL
ISSI(Integrated Silicon Solution)
$42.7552

IS42S32160F-6BL
ISSI(Integrated Silicon Solution)
$14.1149

IS42S32160D-7BL
ISSI(Integrated Silicon Solution)
$33.1869

AS4C4M32S-6BCN
Alliance Memory
$10.9002

AS4C8M32SA-6BINTR
Alliance Memory
$7.4456

IS42SM32160E-75BLI-TR
ISSI(Integrated Silicon Solution)
$12.2982
Welcome back, may I help you?