
* Images are for reference only
ALD910019SALI
Extended
- Manufacturer
- Advanced Linear Devices
- MFR.Part #
- ALD910019SALI
- JLCPCB Part #
- C17252938
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.92V@1uA 10.6V 2 N-Channel 30pF 500mW SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8594
200+
$3.9344
500+
$3.8022
1000+
$3.7376
Related Products
Welcome back, may I help you?