This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALD110800SCL

Extended
Manufacturer
Advanced Linear Devices
MFR.Part #
ALD110800SCL
JLCPCB Part #
C17461683
Package
SOIC-16
Description
0.1pF 0℃~+70℃ 10.6V 104kΩ@0V 12mA 20mV 4 N-Channel 500mW N-Channel SOIC-16 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4981
200+ $3.3918
500+ $3.2774
1000+ $3.2227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons