
* Images are for reference only
ALD810024SCL
Extended
- Manufacturer
- Advanced Linear Devices
- MFR.Part #
- ALD810024SCL
- JLCPCB Part #
- C17320710
- Package
- SOIC-16
- Description
- 0℃~+70℃ 10.6V 15pF 2.42V@1uA 20000MΩ@2 4 N-Channel 500mW SOIC-16 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9565
200+
$3.5742
500+
$3.4551
1000+
$3.3955