
* Images are for reference only
IHLP1212ABEV1R0MA1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1212ABEV1R0MA1
- JLCPCB Part #
- C17639940
- Package
- SMD,3.6x3.3mm
- Description
- 1uH 4.13A 5.85A 53.72mΩ AEC-Q200 ±20% SMD,3.6x3.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1856
200+
$0.4733
500+
$0.4571
1000+
$0.4507
Related Products
Welcome back, may I help you?