CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP1212ABEVR47MA1
IHLP1212ABEVR47MA1
Extended
* Images are for reference only

IHLP1212ABEVR47MA1

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLP1212ABEVR47MA1
JLCPCB Part #
C17477014
Package
SMD,3.6x3.3mm
Description
27.39mΩ 470nH 5.86A 8.17A ±20% SMD,3.6x3.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,3.6x3.3mm
Current - Saturation(Isat)8.17A
Inductance470nH
Current Rating5.86A
Tolerance±20%
DC Resistance(DCR)27.39mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP1212ABEVR47MA1
IHLP1212ABEVR47MA1

* Images are for reference only

IHLP1212ABEVR47MA1

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP1212ABEVR47MA1
JLCPCB Part #
C17477014
Package
SMD,3.6x3.3mm
Description
27.39mΩ 470nH 5.86A 8.17A ±20% SMD,3.6x3.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP1212ABEVR47MA1

* Images are for reference only

IHLP1212ABEVR47MA1

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP1212ABEVR47MA1
JLCPCB Part #
C17477014
Package
SMD,3.6x3.3mm
Description
27.39mΩ 470nH 5.86A 8.17A ±20% SMD,3.6x3.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP1212ABEVR47MA1 Specifications

IHLP1212ABEVR47MA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,3.6x3.3mm
Current - Saturation(Isat)8.17A
Inductance470nH
Current Rating5.86A
Tolerance±20%
DC Resistance(DCR)27.39mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP1212ABEVR47MA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLP1212ABEVR47MA1 Documents

IHLP1212ABEVR47MA1 datasheets or manufacturer documentation.

Datasheet: IHLP1212ABEVR47MA1 Datasheet (PDF)

IHLP1212ABEVR47MA1 Schematic Symbol & PCB Footprint

The IHLP1212ABEVR47MA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.