
* Images are for reference only
SMHC2511-R33MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SMHC2511-R33MHF
- JLCPCB Part #
- C17222430
- Package
- SMD,7.1x6.6mm
- Description
- 20A 3.9mΩ 30A 330nH ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6736
200+
$0.6691
500+
$0.6466
1000+
$0.6353
Related Products
Welcome back, may I help you?