
* Images are for reference only
PCSDR125-151M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCSDR125-151M-RC
- JLCPCB Part #
- C17217833
- Package
- SMD,12.3x12.3mm
- Description
- 1.482A 1.81A 150uH 335mΩ ±20% SMD,12.3x12.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3675
200+
$0.9451
500+
$0.9129
1000+
$0.8983
Related Products
Welcome back, may I help you?