
* Images are for reference only
MP62171EK-1-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP62171EK-1-LF-Z
- JLCPCB Part #
- C17209858
- Package
- MSOP-8
- Description
- -20℃~+85℃ 1 1.5A 2.7V~5.5V 75mΩ Active High High Side Switch MSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2918
50+
$1.1336
100+
$1.0287
500+
$0.9258
1000+
$0.7935
3000+
$0.7750
Related Products
Welcome back, may I help you?