This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP1212BZEVR47MA1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP1212BZEVR47MA1
JLCPCB Part #
C17198421
Package
SMD,3.6x3.3mm
Description
25.08mΩ 470nH 6.29A 9.28A AEC-Q200 ±20% SMD,3.6x3.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0120
10+ $0.8250
30+ $0.7316
100+ $0.6381
500+ $0.5833
1000+ $0.5543
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons