
* Images are for reference only
PCHP64NF-3R3M
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCHP64NF-3R3M
- JLCPCB Part #
- C17193240
- Package
- SMD,6x6mm
- Description
- 21mΩ 3.3uH 4.5A 7.3A ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0860
200+
$0.8328
500+
$0.8054
1000+
$0.7909
Related Products
Welcome back, may I help you?