
* Images are for reference only
HCB20-121-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- HCB20-121-RC
- JLCPCB Part #
- C6630736
- Package
- 1206
- Description
- -55℃~+125℃ 1 120Ω@100MHz 2.5A 30mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2237
200+
$0.8873
500+
$0.8583
1000+
$0.8438
Related Products