This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

753083104GPTR7

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
753083104GPTR7
JLCPCB Part #
C1739080
Package
SMD-8P,2x6.2mm
Description
100kΩ 4 8 80mW ±2% ±200ppm/℃ SMD-8P,2x6.2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0754
200+ $0.8044
500+ $0.7753
1000+ $0.7624
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons