
* Images are for reference only
1812B103K202NT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 1812B103K202NT
- JLCPCB Part #
- C574051
- Package
- 1812
- Description
- 10nF 2kV X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27764
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18538
In-stock Item Pricing
Qty Unit Price
1+
$0.1265
50+
$0.1090
150+
$0.0998
1000+
$0.0903
2000+
$0.0877
5000+
$0.0859
Related Products
Welcome back, may I help you?