



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 2010 | |
| Resistance | 20mΩ | |
| Power(Watts) | 750mW | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1000ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RBH-10SR020FT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 2010 | |
| Resistance | 20mΩ | |
| Power(Watts) | 750mW | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1000ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RBH-10SR020FT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RBH-10SR020FT datasheets or manufacturer documentation.
Datasheet: RBH-10SR020FT Datasheet (PDF)
The RBH-10SR020FT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.