
* Images are for reference only
178MU0004
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 178MU0004
- JLCPCB Part #
- C5632428
- Package
- Plugin,P=5.08mm
- Description
- 100nF 5.08mm 50V X7R ±5% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 947
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 943
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0287
1000+
$0.0245
2000+
$0.0220
10000+
$0.0199
20000+
$0.0186
Related Products
Welcome back, may I help you?