
* Images are for reference only
178497-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 178497-1
- JLCPCB Part #
- C589584
- Package
- Push-Pull,P=3.96mm
- Description
- -30℃~+105℃ 1 1x4P 3.96mm 4 4P Brass Right Angle Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3464
Related Products
Welcome back, may I help you?