
* Images are for reference only
1734742-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1734742-8
- JLCPCB Part #
- C590831
- Package
- SMD,P=0.5mm
- Description
- -20℃~+85℃ 0.3mm 0.5mm 4.15mm 8P Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 923
In-stock Item Pricing
Qty Unit Price
1+
$1.2437
10+
$1.0568
30+
$0.9537
100+
$0.8377
500+
$0.7862
1000+
$0.7620
Related Products
Welcome back, may I help you?