
* Images are for reference only
1318124-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1318124-2
- JLCPCB Part #
- C596188
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 2 2.5mm 250V 2x3P 3 3.75mm 5A 6P Black Copper alloy Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4409
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 4408
In-stock Item Pricing
Qty Unit Price
1+
$2.2381
10+
$1.9202
46+
$1.7211
92+
$1.5172
506+
$1.4241
920+
$1.3840
Related Products
Welcome back, may I help you?