
* Images are for reference only
RCEC72A475MWM1H03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RCEC72A475MWM1H03A
- JLCPCB Part #
- C1620769
- Package
- Plugin,P=5mm
- Description
- 100V 4.7uF 5mm X7S ±20% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8835
200+
$0.3424
500+
$0.3311
1500+
$0.3247
Related Products
Welcome back, may I help you?