
* Images are for reference only
EKMW451VSN561MA40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMW451VSN561MA40S
- JLCPCB Part #
- C1613567
- Package
- Plugin,D35xL42.5mm
- Description
- -25℃~+105℃ 10mm 2.02A@120Hz 2000hrs@105℃ 35mm 42.5mm 450V 560uF ±20% 插件,D35xL42.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6072
200+
$3.3314
500+
$3.2141
1000+
$3.1562
Related Products