This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EMVL160ARA101MF80G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVL160ARA101MF80G
JLCPCB Part #
C2928896
Package
SMD,D6.3xL7.7mm
Description
-40℃~+105℃ 100uF 16V 6.3mm 7.7mm 81mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 865

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 856

In-stock Item Pricing

Qty Unit Price
1+ $0.1461
50+ $0.1168
150+ $0.1022
900+ $0.0912
2700+ $0.0825
5400+ $0.0782

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons