
* Images are for reference only
EKMW401VSN391MP50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMW401VSN391MP50S
- JLCPCB Part #
- C1613199
- Package
- Plugin,D22xL52.5mm
- Description
- -25℃~+105℃ 1.67A@120Hz 10mm 2000hrs@105℃ 22mm 390uF 400V 52.5mm ±20% 插件,D22xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8679
200+
$1.8848
500+
$1.8186
1000+
$1.7863
Related Products
Welcome back, may I help you?