
* Images are for reference only
170361-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170361-1
- JLCPCB Part #
- C81004
- Package
- -
- Description
- 1.19mm~1.75mm 22~26 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125870
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 125870
In-stock Item Pricing
Qty Unit Price
1+
$0.0260
100+
$0.0209
300+
$0.0180
1000+
$0.0161
6000+
$0.0137
12000+
$0.0129
Related Products
Welcome back, may I help you?