
* Images are for reference only
16R1400GH
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 16R1400GH
- JLCPCB Part #
- C207053
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+85℃ 10.2mm 14A 16V 2.6mΩ 23.8A 4.6W 6.4mΩ 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8410
10+
$0.6960
30+
$0.6219
100+
$0.5494
500+
$0.5059
1000+
$0.4833
2000+
$0.4785
4000+
$0.4753
Related Products
Welcome back, may I help you?