This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMM401VSD221MA25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMM401VSD221MA25S
JLCPCB Part #
C1606567
Package
Plugin,D35xL25mm
Description
-25℃~+105℃ 1.13Ω@120Hz 1.573A@50kHz 10mm 220uF 25mm 3000hrs@105℃ 35mm 400V ±20% 插件,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2782
200+ $2.0423
500+ $1.9713
1000+ $1.9358
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons