
* Images are for reference only
ESMM251VSN821MR35S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMM251VSN821MR35S
- JLCPCB Part #
- C1606410
- Package
- Plugin,D30xL35mm
- Description
- -25℃~+85℃ 10mm 250V 3000hrs@85℃ 303mΩ@120Hz 30mm 35mm 4.47A@100kHz 820uF ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0384
200+
$1.9506
500+
$1.8814
1000+
$1.8476
Related Products
Welcome back, may I help you?