
* Images are for reference only
EPAG201ELL331MM30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EPAG201ELL331MM30S
- JLCPCB Part #
- C1603581
- Package
- Plugin,D18xL30mm
- Description
- -40℃~+105℃ 1.1A@120Hz 18mm 2000hrs@105℃ 200V 30mm 330uF 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2208
250+
$0.4735
500+
$0.4558
1000+
$0.4478
Related Products
Welcome back, may I help you?