This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPAG451ELL680MU40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EPAG451ELL680MU40S
JLCPCB Part #
C1602740
Package
Plugin,D14.5xL40mm
Description
-25℃~+105℃ 14.5mm 2000hrs@105℃ 40mm 450V 500mA@120Hz 68uF 7.5mm ±20% 插件,D14.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3434
200+ $0.5203
500+ $0.5026
1000+ $0.4929
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons