
* Images are for reference only
EKXJ251ELL271ML45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ251ELL271ML45S
- JLCPCB Part #
- C1601833
- Package
- Plugin,D16xL45mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 16mm 2.9475A@100kHz 250V 270uF 45mm 7.5mm ±20% 插件,D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7574
250+
$0.6798
500+
$0.6556
1000+
$0.6443
Welcome back, may I help you?