This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKXJ201ELL221MUP1S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKXJ201ELL221MUP1S
JLCPCB Part #
C1600366
Package
Plugin,D14.5xL35.5mm
Description
-40℃~+105℃ 12000hrs@105℃ 14.5mm 2.4525A@100kHz 200V 220uF 35.5mm 7.5mm ±20% 插件,D14.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6252
250+ $0.2417
500+ $0.2337
1000+ $0.2289

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons