This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXE100ELL222MK25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXE100ELL222MK25S
JLCPCB Part #
C1596626
Package
Plugin,D12.5xL25mm
Description
-40℃~+125℃ 1.0125A@120Hz 10V 12.5mm 2200uF 25mm 40mΩ 5000hrs@125℃ 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5727
200+ $0.2227
500+ $0.2146
1000+ $0.2098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons