
* Images are for reference only
ESMR451VSN331MA25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMR451VSN331MA25S
- JLCPCB Part #
- C1582736
- Package
- Plugin,D35xL25mm
- Description
- -25℃~+85℃ 10mm 2.1A@120Hz 2000hrs@85℃ 25mm 330uF 35mm 450V ±20% 插件,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4614
200+
$1.3399
500+
$1.2932
1000+
$1.2707