
* Images are for reference only
MX7226KCWP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX7226KCWP+
- JLCPCB Part #
- C1554812
- Package
- SO-20-300mil
- Description
- 0℃~+70℃ 11.4V~16.5V 13mA 2LSB 4 4us 8 Parallel Voltage Buffer SO-20-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3969
200+
$4.7975
500+
$4.6297
1000+
$4.5458
Related Products

MX7226KEWP+
Analog Devices Inc./Maxim Integrated
$14.3713

MX7226KCWP+T
Analog Devices Inc./Maxim Integrated
$14.8746

MX7225KCWG+
Analog Devices Inc./Maxim Integrated
$51.3650

MAX509ACWP+
Analog Devices Inc./Maxim Integrated
$15.3924

MAX509BCWP+
Analog Devices Inc./Maxim Integrated
$13.3873

MX7548JCWP+
Analog Devices Inc./Maxim Integrated
$7.1510
Welcome back, may I help you?