
* Images are for reference only
MXL1007CS8
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MXL1007CS8
- JLCPCB Part #
- C4367593
- Package
- SOIC-8
- Description
- -22V~22V 0℃~+70℃ 1 110uV 120dB 1uV/℃ 2.5V/us 4.5nV/√Hz@1kHz 44V 75nA SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5370
200+
$0.5962
500+
$0.5738
1000+
$0.5642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?