
* Images are for reference only
MAX4236BEUA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4236BEUA
- JLCPCB Part #
- C4368792
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 1 1.7MHz 1pA 300V/ms 30mA MSOP-8-EP Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1030
200+
$0.4271
500+
$0.4127
1000+
$0.4046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX4236BEUA+
Analog Devices Inc./Maxim Integrated
$1.6778

MAX1236KEUA
Analog Devices Inc./Maxim Integrated
$3.2544

MAX4236AEUA+
Analog Devices Inc./Maxim Integrated
$2.1370

LTC6227IMS8E#PBF
Analog Devices
$13.7527

MAX4274BKEUA
Analog Devices Inc./Maxim Integrated
$1.5638

THS4082CDGN
Texas Instruments
$2.2638
Welcome back, may I help you?