
* Images are for reference only
AT45DB081E-SHN-B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT45DB081E-SHN-B
- JLCPCB Part #
- C153092
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.7V~3.6V 100,000 Cycles 20 Years 25uA 2ms 30ms@(2KB) 85MHz 8Mbit SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 90
Total: $0.00
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.5374
10+
$1.2799
30+
$1.1392
100+
$0.9797
500+
$0.9086
1000+
$0.8754
Welcome back, may I help you?