
* Images are for reference only
ADC08B200QCIVS/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC08B200QCIVS/NOPB
- JLCPCB Part #
- C1543514
- Package
- TQFP-48(7x7)
- Description
- -40℃~+105℃ 1 1.3LSB 200MHz 3V~3.6V 8 TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4427
250+
$9.4597
500+
$9.1273
1000+
$8.9635
Related Products
Welcome back, may I help you?