
* Images are for reference only
TPS3606-33DGSRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3606-33DGSRG4
- JLCPCB Part #
- C2070126
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃@(TA) 1 100ms 2.93V Active Low Open Drain Voltage Monitor Yes Yes VSSOP-10-0.5mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5067
200+
$1.7436
500+
$1.6826
1000+
$1.6521
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?