
* Images are for reference only
MAX1301AEUP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1301AEUP+
- JLCPCB Part #
- C1542937
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 115kHz 16 1LSB 3.5MHz 30ppm/℃ 4 5V 91dB External、Built-in External、Built-in SAR SPI Support Yes TSSOP-20 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$50.6351
30+
$48.2255
Related Products
Welcome back, may I help you?