
* Images are for reference only
MAX1241BESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1241BESA+T
- JLCPCB Part #
- C7459834
- Package
- SO-8
- Description
- -40℃~+85℃ 1 1.6mA 12 1LSB 2.1MHz 2.7V~5.25V 73kHz Built-in External Not supported SAR SPI SO-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$29.8470
30+
$28.3685
Related Products

MAX1242BESA+T
Analog Devices Inc./Maxim Integrated
$8.3790

MAX1241BESA+
Analog Devices Inc./Maxim Integrated
$12.3708

MAX1241CESA+T
Analog Devices Inc./Maxim Integrated
$10.8120

MAX1242ACSA+
Analog Devices Inc./Maxim Integrated
$8.3195

LTC1198-2ACS8#PBF
Analog Devices
$8.3517

LTC1864LACS8#TRPBF
Analog Devices
$13.0955