
* Images are for reference only
MAX1377ATP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1377ATP+
- JLCPCB Part #
- C1542582
- Package
- TQFN-20-EP(5x5)
- Description
- -40℃~+125℃ 1.25LSB 1.25MHz 12 2 2.7V~3.6V 50ppm/℃ 70dB SPI Yes TQFN-20-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2622
180+
$2.4230
480+
$2.3391
1020+
$2.2971
Related Products
Welcome back, may I help you?