
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-16(2.4x2.4) | |
| Operating Temperature | 0℃~+85℃ | |
| Differential Voltage | ±2V | |
| Vcm - Common Mode Voltage | -100mV~100mV | |
| Bandwidth | 8kHz | |
| Features | Low-side detection、Zero drift / auto-zero、Analog output interface、Input filter、Power monitoring、Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX44298UWE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-16(2.4x2.4) | |
| Operating Temperature | 0℃~+85℃ | |
| Differential Voltage | ±2V | |
| Vcm - Common Mode Voltage | -100mV~100mV | |
| Bandwidth | 8kHz | |
| Features | Low-side detection、Zero drift / auto-zero、Analog output interface、Input filter、Power monitoring、Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX44298UWE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX44298UWE+T datasheets or manufacturer documentation.
Datasheet: MAX44298UWE+T Datasheet (PDF)
The MAX44298UWE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.