
* Images are for reference only
BAV199E6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAV199E6327HTSA1
- JLCPCB Part #
- C150921
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1.25V@150mA 200mA 5nA@75V 80V SOT-23 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3786
50+
$0.3014
150+
$0.2682
500+
$0.2269
2500+
$0.2084
5000+
$0.1811
Related Products
Welcome back, may I help you?