
* Images are for reference only
BAT64-04WE6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAT64-04WE6327
- JLCPCB Part #
- C3759239
- Package
- SOT-323
- Description
- 1 Pair Series Connection 120mA 2uA@30V 40V 750mV@100mA 800mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 259
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
4000+
$0.0134
10000+
$0.0130
20000+
$0.0127
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?