
* Images are for reference only
MAX3080ECSD+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3080ECSD+T
- JLCPCB Part #
- C7453003
- Package
- SOIC-14
- Description
- 0℃~+70℃ 1 1 115Kbps 4.75V~5.25V Transceiver SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8007
200+
$2.7145
500+
$2.6227
1000+
$2.5777
Related Products