
* Images are for reference only
MAX7357EUG+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX7357EUG+
- JLCPCB Part #
- C1557096
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1 11Ω 2.3V~3.6V、4.5V~5.5V 300ps 3pF 8:1 TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3256
10+
$8.1328
62+
$7.3327
124+
$7.2042
Related Products
Welcome back, may I help you?